
DTD143EKFRAT146 | |
|---|---|
DigiKey Part Number | DTD143EKFRAT146TR-ND - Tape & Reel (TR) DTD143EKFRAT146CT-ND - Cut Tape (CT) DTD143EKFRAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD143EKFRAT146 |
Description | TRANS PREBIAS NPN 50V 0.5A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTD143EKFRAT146 Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200 MHz |
Part Status Not For New Designs | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package SMT3 |
Resistor - Emitter Base (R2) 4.7 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 47 @ 50mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTD143ECT116 | Rohm Semiconductor | 1 653 | DTD143ECT116CT-ND | € 0,25000 | Parametric Equivalent |
| DTD143ECT216 | Rohm Semiconductor | 915 | 846-DTD143ECT216CT-ND | € 0,38000 | Parametric Equivalent |
| DTD143EKT146 | Rohm Semiconductor | 2 881 | DTD143EKT146CT-ND | € 0,62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,36700 | € 3,67 |
| 100 | € 0,23580 | € 23,58 |
| 500 | € 0,17914 | € 89,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13761 | € 412,83 |
| 6 000 | € 0,12696 | € 761,76 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

