
DTA113ZEFRATL | |
|---|---|
DigiKey Part Number | DTA113ZEFRATLTR-ND - Tape & Reel (TR) DTA113ZEFRATLCT-ND - Cut Tape (CT) DTA113ZEFRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA113ZEFRATL |
Description | TRANS PREBIAS PNP 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA113ZEFRATL Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Rohm Semiconductor | Frequency - Transition 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 150 mW |
Part Status Active | Grade Automotive |
Transistor Type PNP - Pre-Biased | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-75, SOT-416 |
Resistor - Base (R1) 1 kOhms | Supplier Device Package EMT3 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 5mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03747 | € 112,41 |
| 6 000 | € 0,03351 | € 201,06 |
| 9 000 | € 0,03149 | € 283,41 |
| 15 000 | € 0,02922 | € 438,30 |
| 21 000 | € 0,02788 | € 585,48 |
| 30 000 | € 0,02657 | € 797,10 |
| 75 000 | € 0,02369 | € 1 776,75 |
| 150 000 | € 0,02192 | € 3 288,00 |
| 300 000 | € 0,02042 | € 6 126,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

