
DAN235FMFHT106 | |
|---|---|
DigiKey Part Number | 846-DAN235FMFHT106TR-ND - Tape & Reel (TR) 846-DAN235FMFHT106CT-ND - Cut Tape (CT) 846-DAN235FMFHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN235FMFHT106 |
Description | DIODE STANDARD 35V 200MW SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode Standard - 1 Pair Common Cathode 35V 200 mW SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Standard - 1 Pair Common Cathode | |
Voltage - Peak Reverse (Max) | 35V | |
Capacitance @ Vr, F | 1.2pF @ 6V, 1MHz | |
Resistance @ If, F | 900mOhm @ 2mA, 100MHz | |
Power Dissipation (Max) | 200 mW | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,32900 | € 3,29 |
| 100 | € 0,21030 | € 21,03 |
| 500 | € 0,15906 | € 79,53 |
| 1 000 | € 0,14251 | € 142,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12146 | € 364,38 |
| 6 000 | € 0,11016 | € 660,96 |
| 9 000 | € 0,10544 | € 948,96 |
| 15 000 | € 0,09936 | € 1 490,40 |
| 21 000 | € 0,09764 | € 2 050,44 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |

