RF Diode Standard - 1 Pair Common Cathode 35V 150 mW EMD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAN235ETL

DigiKey Part Number
DAN235ETLTR-ND - Tape & Reel (TR)
DAN235ETLCT-ND - Cut Tape (CT)
DAN235ETLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAN235ETL
Description
RF DIODE STANDARD 35V 150MW EMD3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Diode Standard - 1 Pair Common Cathode 35V 150 mW EMD3
Datasheet
 Datasheet
EDA/CAD Models
DAN235ETL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard - 1 Pair Common Cathode
Voltage - Peak Reverse (Max)
35V
Capacitance @ Vr, F
1.2pF @ 6V, 1MHz
Resistance @ If, F
900mOhm @ 2mA, 100MHz
Power Dissipation (Max)
150 mW
Operating Temperature
125°C (TJ)
Package / Case
SC-75, SOT-416
Supplier Device Package
EMD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 185
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,12200€ 1,22
25€ 0,10800€ 2,70
100€ 0,09230€ 9,23
250€ 0,08464€ 21,16
500€ 0,08008€ 40,04
1 000€ 0,07630€ 76,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,07165€ 214,95
6 000€ 0,06938€ 416,28
9 000€ 0,06824€ 614,16
15 000€ 0,06697€ 1 004,55
21 000€ 0,06623€ 1 390,83
30 000€ 0,06552€ 1 965,60
75 000€ 0,06400€ 4 800,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21960