
DAN222TL | |
|---|---|
DigiKey Part Number | DAN222TLTR-ND - Tape & Reel (TR) DAN222TLCT-ND - Cut Tape (CT) DAN222TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN222TL |
Description | DIODE ARRAY GP 80V 100MA EMD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DAN222TL Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Part Status Not For New Designs | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-75, SOT-416 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package EMD3 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAN222WMTL | Rohm Semiconductor | 2 152 | DAN222WMTLCT-ND | € 0,23000 | Direct |
| DAN202KT146 | Rohm Semiconductor | 22 196 | DAN202KT146CT-ND | € 0,25000 | Similar |
| BAV70TB_R1_00001 | Panjit International Inc. | 2 360 | 3757-BAV70TB_R1_00001CT-ND | € 0,14000 | Similar |
| DAN222G | onsemi | 7 680 | DAN222GOSCT-ND | € 0,14000 | Similar |
| DAN222T1G | onsemi | 9 284 | DAN222T1GOSCT-ND | € 0,14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15300 | € 1,53 |
| 100 | € 0,09550 | € 9,55 |
| 500 | € 0,07030 | € 35,15 |
| 1 000 | € 0,06213 | € 62,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05169 | € 155,07 |
| 6 000 | € 0,04643 | € 278,58 |
| 9 000 | € 0,04374 | € 393,66 |
| 15 000 | € 0,04072 | € 610,80 |
| 21 000 | € 0,03893 | € 817,53 |
| 30 000 | € 0,03719 | € 1 115,70 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

