
BZX84C4V7LT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C4V7LT116TR-ND - Tape & Reel (TR) 846-BZX84C4V7LT116CT-ND - Cut Tape (CT) 846-BZX84C4V7LT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V7LT116 |
Description | DIODE ZENER 4.7V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW ±6.38% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.38% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03437 | € 103,11 |
| 6 000 | € 0,03070 | € 184,20 |
| 9 000 | € 0,02882 | € 259,38 |
| 15 000 | € 0,02671 | € 400,65 |
| 21 000 | € 0,02547 | € 534,87 |
| 30 000 | € 0,02425 | € 727,50 |
| 75 000 | € 0,02158 | € 1 618,50 |
| 150 000 | € 0,01993 | € 2 989,50 |
| 300 000 | € 0,01854 | € 5 562,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11300 | € 1,13 |
| 100 | € 0,07000 | € 7,00 |
| 500 | € 0,05112 | € 25,56 |
| 1 000 | € 0,04497 | € 44,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,10500 | € 1,05 |
| 100 | € 0,03910 | € 3,91 |
| 500 | € 0,03824 | € 19,12 |
| 1 000 | € 0,03740 | € 37,40 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

