
BZX84C27VLFHT116 | |
|---|---|
DigiKey Part Number | BZX84C27VLFHT116TR-ND - Tape & Reel (TR) BZX84C27VLFHT116CT-ND - Cut Tape (CT) BZX84C27VLFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C27VLFHT116 |
Description | DIODE ZENER 27V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 250 mW ±7.04% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C27VLFHT116 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 19 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7.04% | Package / Case |
Power - Max 250 mW | Supplier Device Package SSD3 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B27VLYFHT116 | Rohm Semiconductor | 0 | 846-BZX84B27VLYFHT116CT-ND | € 0,06728 | Parametric Equivalent |
| BZX84B27VLYT116 | Rohm Semiconductor | 2 672 | 846-BZX84B27VLYT116CT-ND | € 0,30000 | Parametric Equivalent |
| BZX84C27VLT116 | Rohm Semiconductor | 2 214 | 846-BZX84C27VLT116CT-ND | € 0,17000 | Parametric Equivalent |
| BZX84C27VLYFHT116 | Rohm Semiconductor | 1 752 | 846-BZX84C27VLYFHT116CT-ND | € 0,31000 | Parametric Equivalent |
| BZX84C27VLYT116 | Rohm Semiconductor | 2 570 | 846-BZX84C27VLYT116CT-ND | € 0,28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02459 | € 73,77 |
| 6 000 | € 0,02184 | € 131,04 |
| 9 000 | € 0,02044 | € 183,96 |
| 15 000 | € 0,01887 | € 283,05 |
| 21 000 | € 0,01793 | € 376,53 |
| 30 000 | € 0,01702 | € 510,60 |
| 75 000 | € 0,01502 | € 1 126,50 |
| 150 000 | € 0,01379 | € 2 068,50 |
| 300 000 | € 0,01275 | € 3 825,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08300 | € 0,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07600 | € 0,76 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

