Zener Diode 9.1 V 250 mW ±1.98% Surface Mount SSD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B9V1LFHT116

DigiKey Part Number
BZX84B9V1LFHT116TR-ND - Tape & Reel (TR)
BZX84B9V1LFHT116CT-ND - Cut Tape (CT)
BZX84B9V1LFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B9V1LFHT116
Description
DIODE ZENER 9.1V 250MW SSD3
Customer Reference
Detailed Description
Zener Diode 9.1 V 250 mW ±1.98% Surface Mount SSD3
Datasheet
 Datasheet
EDA/CAD Models
BZX84B9V1LFHT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±1.98%
Power - Max
250 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 174
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,12000€ 1,20
100€ 0,07390€ 7,39
500€ 0,05412€ 27,06
1 000€ 0,04769€ 47,69
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03948€ 118,44
6 000€ 0,03534€ 212,04
9 000€ 0,03322€ 298,98
15 000€ 0,03084€ 462,60
21 000€ 0,02943€ 618,03
30 000€ 0,02806€ 841,80
75 000€ 0,02505€ 1 878,75
150 000€ 0,02319€ 3 478,50
300 000€ 0,02163€ 6 489,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400