
BZX84B24VLYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B24VLYFHT116TR-ND - Tape & Reel (TR) 846-BZX84B24VLYFHT116CT-ND - Cut Tape (CT) 846-BZX84B24VLYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B24VLYFHT116 |
Description | DIODE ZENER 24V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 250 mW ±2.08% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.08% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B24VLYT116 | Rohm Semiconductor | 2 591 | 846-BZX84B24VLYT116CT-ND | € 0,30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20900 | € 2,09 |
| 100 | € 0,13120 | € 13,12 |
| 500 | € 0,09750 | € 48,75 |
| 1 000 | € 0,08657 | € 86,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06714 | € 201,42 |
| 6 000 | € 0,06034 | € 362,04 |
| 9 000 | € 0,04929 | € 443,61 |
| 15 000 | € 0,04831 | € 724,65 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

