
BU9969KN-E2 | |
|---|---|
DigiKey Part Number | BU9969KN-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU9969KN-E2 |
Description | IC VIDEO ENCODER DGTL 36VQFN |
Customer Reference | |
Detailed Description | NTSC/PAL Encoder IC Cell Phone 36-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | NTSC/PAL Encoder | |
Applications | Cell Phone | |
Voltage - Supply, Analog | 3V | |
Voltage - Supply, Digital | 1.8V, 3V | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |

