
BU9797FUV-ME2 | |
|---|---|
DigiKey Part Number | BU9797FUV-ME2TR-ND - Tape & Reel (TR) BU9797FUV-ME2CT-ND - Cut Tape (CT) BU9797FUV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU9797FUV-ME2 |
Description | IC DRVR 144 SEGMENT 48TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 48-TSSOP-CV |
Datasheet | Datasheet |
EDA/CAD Models | BU9797FUV-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 144 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 7.5 µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP-CV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,87000 | € 1,87 |
| 10 | € 1,38100 | € 13,81 |
| 25 | € 1,25960 | € 31,49 |
| 100 | € 1,12540 | € 112,54 |
| 250 | € 1,06144 | € 265,36 |
| 500 | € 1,02704 | € 513,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,96496 | € 1 929,92 |
| 4 000 | € 0,94346 | € 3 773,84 |
| 6 000 | € 0,93268 | € 5 596,08 |
| Unit Price without VAT: | € 1,87000 |
|---|---|
| Unit Price with VAT: | € 2,28140 |

