
BU97941FV-LBE2 | |
|---|---|
DigiKey Part Number | 846-BU97941FV-LBE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU97941FV-LBE2 |
Description | IC LCD DVR 26X4COM IND 40SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 40-SSOPB |
Datasheet | Datasheet |
EDA/CAD Models | BU97941FV-LBE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 104 Segment | |
Interface | 3-Wire Serial | |
Digits or Characters | - | |
Current - Supply | 8 µA | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-SSOP (0.213", 5.40mm Width) | |
Supplier Device Package | 40-SSOPB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,25702 | € 2 514,04 |
| 4 000 | € 1,23052 | € 4 922,08 |
| 6 000 | € 1,21724 | € 7 303,44 |
| Unit Price without VAT: | € 1,25702 |
|---|---|
| Unit Price with VAT: | € 1,53356 |

