LCD, LED Driver 40-SSOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU97941FV-E2

DigiKey Part Number
846-BU97941FV-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU97941FV-E2
Description
IC LCD DVR MULTI 26X4COM 40SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LCD, LED Driver 40-SSOPB
Datasheet
 Datasheet
EDA/CAD Models
BU97941FV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Display Type
LCD, LED
Configuration
104 Segment
Interface
3-Wire Serial
Digits or Characters
-
Current - Supply
8 µA
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-SSOP (0.213", 5.40mm Width)
Supplier Device Package
40-SSOPB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 1,18806€ 2 376,12
4 000€ 1,16276€ 4 651,04
6 000€ 1,15009€ 6 900,54
Manufacturers Standard Package
Unit Price without VAT:€ 1,18806
Unit Price with VAT:€ 1,44943