0/10 Receiver LVDS 144-HQFPVM (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU90R102-Z

DigiKey Part Number
BU90R102-Z-ND
Manufacturer
Manufacturer Product Number
BU90R102-Z
Description
IC TRANSCEIVER 0/10 144HQFPVM
Customer Reference
Detailed Description
0/10 Receiver LVDS 144-HQFPVM (20x20)
Datasheet
 Datasheet
EDA/CAD Models
BU90R102-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/10
Duplex
-
Data Rate
1.12Gbps
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-HQFPVM (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.