MFR Recommended

BU8255KVT-E2 | |
|---|---|
DigiKey Part Number | BU8255KVT-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU8255KVT-E2 |
Description | IC RX/DESERIALIZER LVDS 64TQFP |
Customer Reference | |
Detailed Description | 3.92Gbps Deserializer 5 Input 35 Output 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Deserializer | |
Data Rate | 3.92Gbps | |
Input Type | LVDS | |
Output Type | LVCMOS | |
Number of Inputs | 5 | |
Number of Outputs | 35 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |


