
BU7294SFV-E2 | |
|---|---|
DigiKey Part Number | BU7294SFV-E2TR-ND - Tape & Reel (TR) BU7294SFV-E2CT-ND - Cut Tape (CT) BU7294SFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7294SFV-E2 |
Description | IC CMOS 4 CIRCUIT 14SSOPB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BU7294SFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2mA | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,71700 | € 7,17 |
| 25 | € 0,64800 | € 16,20 |
| 100 | € 0,57240 | € 57,24 |
| 250 | € 0,53632 | € 134,08 |
| 500 | € 0,51462 | € 257,31 |
| 1 000 | € 0,49675 | € 496,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,47788 | € 1 194,70 |
| 5 000 | € 0,46651 | € 2 332,55 |
| 7 500 | € 0,46081 | € 3 456,07 |
| 12 500 | € 0,45450 | € 5 681,25 |
| 17 500 | € 0,45082 | € 7 889,35 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,20780 |

