Audio Volume Control 1 Channel UCSP35L1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU64244GWZ-TR

DigiKey Part Number
846-BU64244GWZ-TR-ND - Tape & Reel (TR)
846-BU64244GWZ-TRCT-ND - Cut Tape (CT)
846-BU64244GWZ-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU64244GWZ-TR
Description
IC VOLUME CONTROL 1-CH UCSP35L1
Customer Reference
Detailed Description
Audio Volume Control 1 Channel UCSP35L1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Serial
Manufacturer
Rohm Semiconductor
Voltage - Supply
2.3V ~ 4.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Volume Control
Package / Case
6-XFBGA, CSPBGA
Applications
Consumer Audio
Supplier Device Package
UCSP35L1
Number of Channels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€ 0,28596€ 1 715,76
12 000€ 0,27995€ 3 359,40
18 000€ 0,27695€ 4 985,10
30 000€ 0,27361€ 8 208,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,28596
Unit Price with VAT:€ 0,34887