
BU52056NVX-TR | |
|---|---|
DigiKey Part Number | BU52056NVXTR-ND - Tape & Reel (TR) BU52056NVXCT-ND - Cut Tape (CT) BU52056NVXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU52056NVX-TR |
Description | MAGNETIC SWITCH OMNIPOLAR 4SS0N |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SSON004X1216 |
Datasheet | Datasheet |
EDA/CAD Models | BU52056NVX-TR Models |
Category | Voltage - Supply 1.65V ~ 3.6V |
Mfr | Current - Supply (Max) 8µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 500µA |
Part Status Not For New Designs | Output Type Push-Pull |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SSON004X1216 |
Sensing Range ±6.4mT Trip, ±2mT Release | Package / Case 4-UDFN Exposed Pad |
Test Condition 25°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,20772 | € 1 038,60 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

