


BU15SD2MG-MTR | |
|---|---|
DigiKey Part Number | 846-BU15SD2MG-MTR-ND - Tape & Reel (TR) 846-BU15SD2MG-MTRCT-ND - Cut Tape (CT) 846-BU15SD2MG-MTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU15SD2MG-MTR |
Description | IC REG LINEAR 1.5V 200MA 5-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU15SD2MG-MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,31000 | € 3,10 |
| 25 | € 0,27720 | € 6,93 |
| 100 | € 0,24070 | € 24,07 |
| 250 | € 0,22344 | € 55,86 |
| 500 | € 0,21298 | € 106,49 |
| 1 000 | € 0,20439 | € 204,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,19379 | € 581,37 |
| 6 000 | € 0,18860 | € 1 131,60 |
| 9 000 | € 0,18599 | € 1 673,91 |
| 15 000 | € 0,18311 | € 2 746,65 |
| 21 000 | € 0,18143 | € 3 810,03 |
| 30 000 | € 0,17981 | € 5 394,30 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

