
BU10JA2VG-CGTR | |
|---|---|
DigiKey Part Number | 846-BU10JA2VG-CGTR-ND - Tape & Reel (TR) 846-BU10JA2VG-CGCT-ND - Cut Tape (CT) 846-BU10JA2VG-CGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU10JA2VG-CGTR |
Description | IC REG LINEAR 1V 200MA 5-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,49400 | € 4,94 |
| 25 | € 0,44400 | € 11,10 |
| 100 | € 0,38930 | € 38,93 |
| 250 | € 0,36316 | € 90,79 |
| 500 | € 0,34750 | € 173,75 |
| 1 000 | € 0,33455 | € 334,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,31859 | € 955,77 |
| 6 000 | € 0,31078 | € 1 864,68 |
| 9 000 | € 0,30686 | € 2 761,74 |
| 15 000 | € 0,30253 | € 4 537,95 |
| 21 000 | € 0,30000 | € 6 300,00 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |

