
BR93H76RFVM-2CTR | |
|---|---|
DigiKey Part Number | BR93H76RFVM-2CTR-ND - Tape & Reel (TR) BR93H76RFVM-2CCT-ND - Cut Tape (CT) BR93H76RFVM-2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93H76RFVM-2CTR |
Description | IC EEPROM 8KBIT SPI 2MHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 2 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR93H76RFVM-2CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,42500 | € 4,25 |
| 25 | € 0,41400 | € 10,35 |
| 50 | € 0,40540 | € 20,27 |
| 100 | € 0,39670 | € 39,67 |
| 250 | € 0,38512 | € 96,28 |
| 500 | € 0,37628 | € 188,14 |
| 1 000 | € 0,36743 | € 367,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,35350 | € 1 060,50 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

