EEPROM Memory IC 16Kbit Microwire 3 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93G86FJ-3BGTE2

DigiKey Part Number
846-BR93G86FJ-3BGTE2TR-ND - Tape & Reel (TR)
846-BR93G86FJ-3BGTE2CT-ND - Cut Tape (CT)
846-BR93G86FJ-3BGTE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93G86FJ-3BGTE2
Description
IC EEPROM 16KBIT MICROWIRE 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Microwire 3 MHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
3 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP-J
Memory Size
Base Product Number
Memory Organization
1K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR93G86FJ-3GTE2Rohm Semiconductor1 862BR93G86FJ-3GTE2CT-ND€ 0,38000MFR Recommended
In-Stock: 2 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,51000€ 0,51
10€ 0,48200€ 4,82
25€ 0,46880€ 11,72
50€ 0,45880€ 22,94
100€ 0,44870€ 44,87
250€ 0,43540€ 108,85
500€ 0,42528€ 212,64
1 000€ 0,41516€ 415,16
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,50234€ 1 255,85
Manufacturers Standard Package
Unit Price without VAT:€ 0,51000
Unit Price with VAT:€ 0,62220