
BR24T128-WZ | |
|---|---|
DigiKey Part Number | BR24T128-WZ-ND |
Manufacturer | |
Manufacturer Product Number | BR24T128-WZ |
Description | IC EEPROM 128KBIT I2C DIP8K |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 400 kHz 8-DIPK |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-DIPK |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA128-I/P | Microchip Technology | 418 | 24AA128-I/P-ND | € 0,71000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,95000 | € 1,95 |
| 10 | € 1,81800 | € 18,18 |
| 25 | € 1,76600 | € 44,15 |
| 50 | € 1,72660 | € 86,33 |
| 100 | € 1,68690 | € 168,69 |
| 250 | € 1,63444 | € 408,61 |
| 500 | € 1,59488 | € 797,44 |
| 1 000 | € 1,55563 | € 1 555,63 |
| Unit Price without VAT: | € 1,95000 |
|---|---|
| Unit Price with VAT: | € 2,37900 |

