EEPROM Memory IC 64Kbit I2C 1 MHz VSON008X2030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24H64NUX-5ACTR

DigiKey Part Number
846-BR24H64NUX-5ACTR-ND - Tape & Reel (TR)
846-BR24H64NUX-5ACTRCT-ND - Cut Tape (CT)
846-BR24H64NUX-5ACTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24H64NUX-5ACTR
Description
IC EEPROM 64KBIT I2C 8VSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz VSON008X2030
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1 MHz
Mfr
Write Cycle Time - Word, Page
3.5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.7V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
VSON008X2030
Memory Organization
8K x 8
Base Product Number
Memory Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 536
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,82000€ 0,82
10€ 0,76700€ 7,67
25€ 0,74600€ 18,65
50€ 0,72980€ 36,49
100€ 0,71370€ 71,37
250€ 0,69228€ 173,07
500€ 0,67602€ 338,01
1 000€ 0,65981€ 659,81
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,62774€ 2 510,96
8 000€ 0,61199€ 4 895,92
12 000€ 0,60289€ 7 234,68
Manufacturers Standard Package
Unit Price without VAT:€ 0,82000
Unit Price with VAT:€ 1,00040