EEPROM Memory IC 64Kbit I2C 1 MHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24H64FVT-5ACE2

DigiKey Part Number
846-BR24H64FVT-5ACE2TR-ND - Tape & Reel (TR)
846-BR24H64FVT-5ACE2CT-ND - Cut Tape (CT)
846-BR24H64FVT-5ACE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24H64FVT-5ACE2
Description
IC EEPROM 64KBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
3.5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 289
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,83000€ 0,83
10€ 0,77600€ 7,76
25€ 0,75520€ 18,88
50€ 0,73900€ 36,95
100€ 0,72270€ 72,27
250€ 0,70096€ 175,24
500€ 0,68452€ 342,26
1 000€ 0,66812€ 668,12
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,64233€ 1 926,99
Manufacturers Standard Package
Unit Price without VAT:€ 0,83000
Unit Price with VAT:€ 1,01260