
BR24H64F-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR24H64F-5ACE2TR-ND - Tape & Reel (TR) 846-BR24H64F-5ACE2CT-ND - Cut Tape (CT) 846-BR24H64F-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H64F-5ACE2 |
Description | IC EEPROM 64KBIT I2C 1MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,77600 | € 7,76 |
| 25 | € 0,75520 | € 18,88 |
| 50 | € 0,73900 | € 36,95 |
| 100 | € 0,72270 | € 72,27 |
| 250 | € 0,70096 | € 175,24 |
| 500 | € 0,68452 | € 342,26 |
| 1 000 | € 0,66812 | € 668,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,64658 | € 1 616,45 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,01260 |

