
BR24H32NUX-5ACTR | |
|---|---|
DigiKey Part Number | 846-BR24H32NUX-5ACTR-ND - Tape & Reel (TR) 846-BR24H32NUX-5ACTRCT-ND - Cut Tape (CT) 846-BR24H32NUX-5ACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H32NUX-5ACTR |
Description | IC EEPROM 32KBIT I2C 8VSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz VSON008X2030 |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package VSON008X2030 |
Memory Organization 4K x 8 | Base Product Number |
Memory Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,64500 | € 6,45 |
| 25 | € 0,62760 | € 15,69 |
| 50 | € 0,61420 | € 30,71 |
| 100 | € 0,60060 | € 60,06 |
| 250 | € 0,58268 | € 145,67 |
| 500 | € 0,56912 | € 284,56 |
| 1 000 | € 0,55555 | € 555,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,52867 | € 2 114,68 |
| 8 000 | € 0,51545 | € 4 123,60 |
| 12 000 | € 0,50780 | € 6 093,60 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |

