Similar
Similar

BR24G256-3 | |
|---|---|
DigiKey Part Number | BR24G256-3-ND |
Manufacturer | |
Manufacturer Product Number | BR24G256-3 |
Description | IC EEPROM 256KBIT I2C 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 8-DIP-T |
Datasheet | Datasheet |
EDA/CAD Models | BR24G256-3 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-DIP-T |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G256FJ-5E2 | Rohm Semiconductor | 2 704 | 846-BR24G256FJ-5E2CT-ND | € 0,64000 | Similar |
| 24AA256-I/P | Microchip Technology | 243 | 24AA256-I/P-ND | € 0,99000 | Similar |



