Direct
Similar
Similar

BR24G16-3 | |
|---|---|
DigiKey Part Number | BR24G16-3-ND |
Manufacturer | |
Manufacturer Product Number | BR24G16-3 |
Description | IC EEPROM 16KBIT I2C 400KHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 8-DIP-T |
Datasheet | Datasheet |
EDA/CAD Models | BR24G16-3 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-DIP-T |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24T16-WZ | Rohm Semiconductor | 1 298 | BR24T16-WZ-ND | € 1,15000 | Direct |
| BR24G16FJ-3AGTE2 | Rohm Semiconductor | 999 | BR24G16FJ-3AGTE2CT-ND | € 0,33000 | Similar |
| 24AA16-I/P | Microchip Technology | 1 021 | 24AA16-I/P-ND | € 0,40000 | Similar |




