
BR24G128FVM-3AGTTR | |
|---|---|
DigiKey Part Number | BR24G128FVM-3ATTR-ND - Tape & Reel (TR) BR24G128FVM-3ATCT-ND - Cut Tape (CT) BR24G128FVM-3ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G128FVM-3AGTTR |
Description | IC EEPROM 128KBIT I2C 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G128FVM-3AGTTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G128FVM-5TR | Rohm Semiconductor | 1 708 | 846-BR24G128FVM-5TRCT-ND | € 0,49000 | MFR Recommended |
| BR24T128FVM-WTR | Rohm Semiconductor | 1 657 | 846-BR24T128FVM-WTRCT-ND | € 0,61000 | Similar |
| 24AA128-I/MS | Microchip Technology | 800 | 24AA128-I/MS-ND | € 0,66000 | Similar |
| 24AA128T-I/MS | Microchip Technology | 2 568 | 24AA128T-I/MSCT-ND | € 0,78000 | Similar |
| 24FC128-I/MS | Microchip Technology | 407 | 24FC128-I/MS-ND | € 0,44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,52900 | € 5,29 |
| 25 | € 0,51400 | € 12,85 |
| 50 | € 0,50320 | € 25,16 |
| 100 | € 0,49200 | € 49,20 |
| 250 | € 0,47732 | € 119,33 |
| 500 | € 0,46618 | € 233,09 |
| 1 000 | € 0,45506 | € 455,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,54696 | € 1 640,88 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,68320 |

