


BM2P094 | |
|---|---|
DigiKey Part Number | 846-BM2P094-ND |
Manufacturer | |
Manufacturer Product Number | BM2P094 |
Description | IC REG FLYBACK 500MA 7DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive 1 Output 500mA 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Positive | |
Topology | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.9V | |
Voltage - Input (Max) | 26V | |
Current - Output | ||
Frequency - Switching | 65kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 7-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,02000 | € 2,02 |
| 10 | € 1,49700 | € 14,97 |
| 50 | € 1,28860 | € 64,43 |
| 100 | € 1,22390 | € 122,39 |
| 250 | € 1,15560 | € 288,90 |
| 500 | € 1,11442 | € 557,21 |
| 1 000 | € 1,08051 | € 1 080,51 |
| 2 500 | € 1,04470 | € 2 611,75 |
| 5 000 | € 1,02313 | € 5 115,65 |
| Unit Price without VAT: | € 2,02000 |
|---|---|
| Unit Price with VAT: | € 2,46440 |

