
BM1P105FJ-E2 | |
|---|---|
DigiKey Part Number | 846-BM1P105FJ-E2TR-ND - Tape & Reel (TR) 846-BM1P105FJ-E2CT-ND - Cut Tape (CT) 846-BM1P105FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM1P105FJ-E2 |
Description | PWM CONTROL IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 8-SOP-J |
Datasheet | Datasheet |
Category | Duty Cycle 75% |
Manufacturer Rohm Semiconductor | Frequency - Switching 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Voltage, Short Circuit |
Part Status Active | Control Features Soft Start |
Output Isolation Either | Operating Temperature -40°C ~ 85°C |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 650V | Supplier Device Package 8-SOP-J |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 13.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.9V ~ 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,18000 | € 1,18 |
| 10 | € 0,86200 | € 8,62 |
| 25 | € 0,78080 | € 19,52 |
| 100 | € 0,69190 | € 69,19 |
| 250 | € 0,64952 | € 162,38 |
| 500 | € 0,62396 | € 311,98 |
| 1 000 | € 0,60293 | € 602,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,56381 | € 1 409,53 |
| 5 000 | € 0,55082 | € 2 754,10 |
| 7 500 | € 0,54431 | € 4 082,32 |
| 12 500 | € 0,53710 | € 6 713,75 |
| Unit Price without VAT: | € 1,18000 |
|---|---|
| Unit Price with VAT: | € 1,43960 |

