
BH76809FVM-TR | |
|---|---|
DigiKey Part Number | BH76809FVM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH76809FVM-TR |
Description | IC AMP DRIVER 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Driver 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BH76809FVM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Driver | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 16 mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 3.45V | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,78851 | € 2 365,53 |
| 6 000 | € 0,77215 | € 4 632,90 |
| 9 000 | € 0,76395 | € 6 875,55 |
| Unit Price without VAT: | € 0,78851 |
|---|---|
| Unit Price with VAT: | € 0,96198 |

