
BH76071FJ-E2 | |
|---|---|
DigiKey Part Number | BH76071FJ-E2TR-ND - Tape & Reel (TR) BH76071FJ-E2CT-ND - Cut Tape (CT) BH76071FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH76071FJ-E2 |
Description | IC AMP DRIVER 14SOPJ |
Customer Reference | |
Detailed Description | Video Amp 4 Driver 14-SOPJ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Driver | |
Output Type | - | |
Number of Circuits | 4 | |
Slew Rate | - | |
Current - Supply | 45 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOPJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,03000 | € 2,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,05399 | € 2 634,97 |
| 5 000 | € 1,03226 | € 5 161,30 |
| 7 500 | € 1,02137 | € 7 660,27 |
| Unit Price without VAT: | € 2,03000 |
|---|---|
| Unit Price with VAT: | € 2,47660 |

