Similar



BH29PB1WHFV-TR | |
|---|---|
DigiKey Part Number | BH29PB1WHFVTR-ND - Tape & Reel (TR) BH29PB1WHFVCT-ND - Cut Tape (CT) BH29PB1WHFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH29PB1WHFV-TR |
Description | IC REG LINEAR 2.9V 150MA 5-HVSOF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BH29PB1WHFV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,23476 | € 704,28 |
| 6 000 | € 0,22870 | € 1 372,20 |
| 9 000 | € 0,22567 | € 2 031,03 |
| 15 000 | € 0,22230 | € 3 334,50 |
| 21 000 | € 0,22034 | € 4 627,14 |
| 30 000 | € 0,21845 | € 6 553,50 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |


