Similar

BH19PB1WHFV-TR | |
|---|---|
DigiKey Part Number | BH19PB1WHFV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH19PB1WHFV-TR |
Description | IC REG LINEAR LDO CMOS HVSOF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | - | |
Output Type | - | |
Voltage - Input (Max) | - | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | - | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,21887 | € 656,61 |
| 6 000 | € 0,21317 | € 1 279,02 |
| 9 000 | € 0,21031 | € 1 892,79 |
| 15 000 | € 0,20714 | € 3 107,10 |
| 21 000 | € 0,20529 | € 4 311,09 |
| 30 000 | € 0,20351 | € 6 105,30 |
| Unit Price without VAT: | € 0,21887 |
|---|---|
| Unit Price with VAT: | € 0,26702 |


