


BDJ2GC0WEFJ-E2 | |
|---|---|
DigiKey Part Number | BDJ2GC0WEFJ-E2TR-ND - Tape & Reel (TR) BDJ2GC0WEFJ-E2CT-ND - Cut Tape (CT) BDJ2GC0WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDJ2GC0WEFJ-E2 |
Description | IC REG LINEAR 12V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BDJ2GC0WEFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.92V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 mA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,47400 | € 4,74 |
| 25 | € 0,42640 | € 10,66 |
| 100 | € 0,37350 | € 37,35 |
| 250 | € 0,34840 | € 87,10 |
| 500 | € 0,33322 | € 166,61 |
| 1 000 | € 0,32075 | € 320,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,30757 | € 768,93 |
| 5 000 | € 0,29963 | € 1 498,15 |
| 7 500 | € 0,29565 | € 2 217,38 |
| 12 500 | € 0,29125 | € 3 640,62 |
| 17 500 | € 0,28867 | € 5 051,72 |
| 25 000 | € 0,28619 | € 7 154,75 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |

