
BDJ0FC0WFP-E2 | |
|---|---|
DigiKey Part Number | 846-BDJ0FC0WFP-E2TR-ND - Tape & Reel (TR) 846-BDJ0FC0WFP-E2CT-ND - Cut Tape (CT) 846-BDJ0FC0WFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDJ0FC0WFP-E2 |
Description | IC REG LINEAR 10V 1A TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,18000 | € 1,18 |
| 10 | € 0,85900 | € 8,59 |
| 25 | € 0,77800 | € 19,45 |
| 100 | € 0,68980 | € 68,98 |
| 250 | € 0,64756 | € 161,89 |
| 500 | € 0,62214 | € 311,07 |
| 1 000 | € 0,60122 | € 601,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,58400 | € 1 168,00 |
| 4 000 | € 0,56983 | € 2 279,32 |
| 6 000 | € 0,56273 | € 3 376,38 |
| 10 000 | € 0,55486 | € 5 548,60 |
| 14 000 | € 0,55027 | € 7 703,78 |
| Unit Price without VAT: | € 1,18000 |
|---|---|
| Unit Price with VAT: | € 1,43960 |

