Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDJ0FC0WFP-E2

DigiKey Part Number
846-BDJ0FC0WFP-E2TR-ND - Tape & Reel (TR)
846-BDJ0FC0WFP-E2CT-ND - Cut Tape (CT)
846-BDJ0FC0WFP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDJ0FC0WFP-E2
Description
IC REG LINEAR 10V 1A TO252-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26.5V
Voltage - Output (Min/Fixed)
10V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
Current - Quiescent (Iq)
2.5 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Supplier Device Package
TO-252-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 978
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,16000€ 1,16
10€ 0,84800€ 8,48
25€ 0,76840€ 19,21
100€ 0,68120€ 68,12
250€ 0,63948€ 159,87
500€ 0,61440€ 307,20
1 000€ 0,59375€ 593,75
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,57674€ 1 153,48
4 000€ 0,56274€ 2 250,96
6 000€ 0,55573€ 3 334,38
10 000€ 0,54797€ 5 479,70
14 000€ 0,54343€ 7 608,02
Manufacturers Standard Package
Unit Price without VAT:€ 1,16000
Unit Price with VAT:€ 1,41520