
BD9P233MUF-CE2 | |
|---|---|
DigiKey Part Number | 846-BD9P233MUF-CE2TR-ND - Tape & Reel (TR) 846-BD9P233MUF-CE2CT-ND - Cut Tape (CT) 846-BD9P233MUF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9P233MUF-CE2 |
Description | IC REG BUCK 3.3V 2A 32VQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package VQFN32FAV050 |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,13000 | € 4,13 |
| 10 | € 3,14100 | € 31,41 |
| 25 | € 2,89400 | € 72,35 |
| 100 | € 2,62190 | € 262,19 |
| 250 | € 2,49216 | € 623,04 |
| 500 | € 2,41400 | € 1 207,00 |
| 1 000 | € 2,34963 | € 2 349,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,21523 | € 5 538,07 |
| Unit Price without VAT: | € 4,13000 |
|---|---|
| Unit Price with VAT: | € 5,03860 |

