Parametric Equivalent

BD9B333GWZ-E2 | |
|---|---|
DigiKey Part Number | BD9B333GWZ-E2TR-ND - Tape & Reel (TR) BD9B333GWZ-E2CT-ND - Cut Tape (CT) BD9B333GWZ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9B333GWZ-E2 |
Description | IC REG BUCK ADJ 3A 16UCSP30L1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-XFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | BD9B333GWZ-E2 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-UCSP30L1 (1.98x1.8) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD9B331GWZ-E2 | Rohm Semiconductor | 0 | BD9B331GWZ-E2CT-ND | € 1,48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,77615 | € 2 328,45 |
| Unit Price without VAT: | € 0,77615 |
|---|---|
| Unit Price with VAT: | € 0,94690 |


