Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 24-VSSOP (0.220", 5.60mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD99010EFV-ME2

DigiKey Part Number
BD99010EFV-ME2TR-ND - Tape & Reel (TR)
BD99010EFV-ME2CT-ND - Cut Tape (CT)
BD99010EFV-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD99010EFV-ME2
Description
IC REG BUCK 3.3V 2A 24HTSSOP-B
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 24-VSSOP (0.220", 5.60mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD99010EFV-ME2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
200kHz ~ 500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 2,67138€ 5 342,76
Manufacturers Standard Package
Unit Price without VAT:€ 2,67138
Unit Price with VAT:€ 3,25908