
BD8924G-GTR | |
|---|---|
DigiKey Part Number | 846-BD8924G-GTR-ND - Tape & Reel (TR) 846-BD8924G-GTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BD8924G-GTR |
Description | IC REG BOOST 31V 4MA 5SSOP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 31V 1 Output 4mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Obsolete | Frequency - Switching 400kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 5-SSOP |
Voltage - Input (Min) 4.5V | Base Product Number |

