
BD83850GWL-E2 | |
|---|---|
DigiKey Part Number | BD83850GWL-E2TR-ND - Tape & Reel (TR) BD83850GWL-E2CT-ND - Cut Tape (CT) BD83850GWL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD83850GWL-E2 |
Description | IC REG CONV LCD 2OUT UCSP50L1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 2 Output 12-UCSP50L1 (1.8x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BD83850GWL-E2 Models |
Category | Voltage - Output 5V |
Manufacturer Rohm Semiconductor | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-UFBGA, CSPBGA |
Applications Converter, TFT LCD | Supplier Device Package 12-UCSP50L1 (1.8x1.5) |
Voltage - Input 2.5V ~ 4.5V | Base Product Number |
Number of Outputs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,67000 | € 1,67 |
| 10 | € 1,23500 | € 12,35 |
| 25 | € 1,12440 | € 28,11 |
| 100 | € 1,00300 | € 100,30 |
| 250 | € 0,94500 | € 236,25 |
| 500 | € 0,91004 | € 455,02 |
| 1 000 | € 0,88128 | € 881,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,91619 | € 2 748,57 |
| Unit Price without VAT: | € 1,67000 |
|---|---|
| Unit Price with VAT: | € 2,03740 |

