
BD82103GWL-E2 | |
|---|---|
DigiKey Part Number | BD82103GWL-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD82103GWL-E2 |
Description | IC LED DRVR RGLTR 20MA UCSP50L1 |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 20mA UCSP50L1 |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Rohm Semiconductor | Current - Output / Channel 20mA |
Packaging Tape & Reel (TR) | Frequency 850kHz |
Part Status Not For New Designs | Operating Temperature -30°C ~ 85°C (TA) |
Type DC DC Regulator | Mounting Type Surface Mount |
Topology Switched Capacitor (Charge Pump) | Package / Case 11-UFBGA, CSPBGA |
Internal Switch(s) Yes | Supplier Device Package UCSP50L1 |
Number of Outputs 3 | Base Product Number |
Voltage - Supply (Min) 2.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,78400 | € 2 352,00 |
| Unit Price without VAT: | € 0,78400 |
|---|---|
| Unit Price with VAT: | € 0,95648 |

