Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
8-HTSOP-J

BD80FC0WEFJ-E2

DigiKey Part Number
846-BD80FC0WEFJ-E2TR-ND - Tape & Reel (TR)
846-BD80FC0WEFJ-E2CT-ND - Cut Tape (CT)
846-BD80FC0WEFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD80FC0WEFJ-E2
Description
IC REG LINEAR 8V 1A 8-HTSOP-J
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26.5V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
2.5 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 905
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,29000€ 1,29
10€ 0,94300€ 9,43
25€ 0,85560€ 21,39
100€ 0,75960€ 75,96
250€ 0,71368€ 178,42
500€ 0,68602€ 343,01
1 000€ 0,66326€ 663,26
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,62062€ 1 551,55
5 000€ 0,60656€ 3 032,80
7 500€ 0,59952€ 4 496,40
12 500€ 0,59172€ 7 396,50
Manufacturers Standard Package
Unit Price without VAT:€ 1,29000
Unit Price with VAT:€ 1,57380