
BD7903FS-E2 | |
|---|---|
DigiKey Part Number | BD7903FS-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD7903FS-E2 |
Description | IC MTR DRV BIPLR 4.5-14V 54SSOPA |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Parallel 54-SSOP-A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | - | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 1.8A | |
Voltage - Supply | 4.5V ~ 14V | |
Voltage - Load | - | |
Operating Temperature | -35°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 54-SOP (0.449", 11.40mm Width) Exposed Pad | |
Supplier Device Package | 54-SSOP-A | |
Base Product Number |

