Video Amp, 2 Video 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7628F-E2

DigiKey Part Number
BD7628F-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD7628F-E2
Description
IC AMP VIDEO 8SOP
Customer Reference
Detailed Description
Video Amp 2 Video 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Video
Output Type
-
Number of Circuits
2
Slew Rate
-
Current - Supply
23 mA
Voltage - Supply, Single/Dual (±)
±5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.