
BD6886GUL-E2 | |
|---|---|
DigiKey Part Number | BD6886GUL-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6886GUL-E2 |
Description | IC HALF BRIDGE DRVR 150MA 15VCSP |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET 15-VCSP50L2 (2.1x2.1) |
Datasheet | Datasheet |
Category | Current - Output / Channel 150mA |
Manufacturer Rohm Semiconductor | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Load 2.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -25°C ~ 150°C (TJ) |
Output Configuration Half Bridge (2) | Fault Protection Over Temperature, UVLO |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface Logic | Package / Case 15-UFBGA, CSPBGA |
Load Type Inductive | Supplier Device Package 15-VCSP50L2 (2.1x2.1) |
Technology Power MOSFET | Base Product Number |
Rds On (Typ) 800mOhm |

