BD6512F-E2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 8 915
Unit Price: € 1,79000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1 795
Unit Price: € 0,85000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1 440
Unit Price: € 0,85000
Datasheet
Power Switch/Driver 1:2 N-Channel 500mA 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6512F-E2

DigiKey Part Number
BD6512F-E2TR-ND - Tape & Reel (TR)
BD6512F-E2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BD6512F-E2
Description
IC PWR SWITCH N-CHANNEL 1:2 8SOP
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 500mA 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BD6512F-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
100mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes